Phoenix Contact FK-MCP Series PCB Connector, 14-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£843.94

(exc. VAT)

£1,012.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£843.94£16.879

*price indicative

RS Stock No.:
497-049
Mfr. Part No.:
1851355
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Series

FK-MCP

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for seamless integration into various electronic applications, offering a robust solution for efficient connectivity. The FK-MCP series boasts a user-friendly push-in spring connection method, eliminating the need for special tools while ensuring reliable performance. With its compact design and versatile configuration, this connector provides consistent performance across a variety of environments. Its nominal cross-section of 1.5 mm² and a rated current of 8 A facilitate a broad range of applications, making it an ideal choice for modern PCB layouts.

Screw locking mechanism enhances mechanical stability under extreme conditions

Integrated test option allows for quick diagnostics without disconnecting components

Colour coded actuating push button simplifies operation for users

Environmentally friendly materials used ensure compliance with modern regulations

Comprehensive documentation available for ease of installation and use

Optimised design reduces installation time with straightforward mounting processes

Durable construction provides long term reliability and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy