Phoenix Contact SDDC Series PCB Connector, 18-Contact, 3.5 mm Pitch, 2 Row

Subtotal (1 pack of 50 units)*

£880.30

(exc. VAT)

£1,056.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£880.30£17.606

*price indicative

RS Stock No.:
497-047
Mfr. Part No.:
1848710
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

18

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

2

Series

SDDC

COO (Country of Origin):
PL
The Phoenix Contact PCB direct plug connector is designed to offer innovative connectivity solutions while maintaining high efficiency. Combining a compact design with advanced push-in spring connection technology, it allows for quick and tool-free installation, significantly reducing assembly time. With its robust locking mechanism and flexible positioning on the PCB, it meets the demands of modern applications across various industries. The connector is optimally suited for environments where space is a constraint while ensuring durability and reliable performance under varying electrical conditions.

Enables flexible positioning on the PCB for versatile applications

Provides reduced component costs with its hand-insertion capability

Offers high packing density due to its double-row contact arrangement

Ensures compatibility with different PCB surface finishes for broader usability

Reduces installation time with its tool-free push-in connection method

Features intuitive operation with a colour-coded actuation system

Includes integrated testing options for quick and convenient assessments

Manufactured to meet stringent environmental compliance standards

Related links