Phoenix Contact MVSTBR 2 Series PCB Connector, 5-Contact, 5.08 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 496-992
- Mfr. Part No.:
- 1912650
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£280.30
(exc. VAT)
£336.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £280.30 | £5.606 |
*price indicative
- RS Stock No.:
- 496-992
- Mfr. Part No.:
- 1912650
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 12.6mm | |
| Series | MVSTBR 2 | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Width | 35.56mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 12.6mm | ||
Series MVSTBR 2 | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Width 35.56mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for optimal performance in electronic applications. Engineered with a focus on reliability and user-friendliness, this connector offers a compact solution for securely joining wires and circuits. Its design features exceptional mechanical stability while facilitating efficient connectivity, making it an ideal choice for a range of industrial implementations. The product line boasts a green colour that enhances its visibility and distinction on the PCB. Crafted from high-quality materials, the connector provides enduring resistance to environmental factors, ensuring long-lasting functionality. With a nominal current of 16 A and a rated voltage of 320 V, it accommodates various operational needs without compromising safety or efficiency.
Constructed for seamless integration into diverse applications
Utilises a screw locking mechanism for enhanced security
Designed to withstand a broad ambient temperature range
Facilitates dual conductor connections for increased flexibility in wiring
Features hot dip tin plated contacts for superior conductivity
Incorporates a screw flange for reliable mechanical support
Offers easy installation with a user friendly connection method
Complies with RoHS regulations to ensure environmental safety
Showcases high grade insulating materials for robust dielectric strength
Delivers reduced temperature rise due to its optimal contact force
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
