Phoenix Contact MCVR 1 Series PCB Connector, 14-Contact, 3.5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 492-714
- Mfr. Part No.:
- 1863424
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£643.94
(exc. VAT)
£772.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £643.94 | £12.879 |
*price indicative
- RS Stock No.:
- 492-714
- Mfr. Part No.:
- 1863424
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Length | 7mm | |
| Series | MCVR 1 | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Width | 56.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 160V | ||
Length 7mm | ||
Series MCVR 1 | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Width 56.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector redefines connectivity with its efficient design, catering specifically to demanding industrial applications. Offering a nominal cross-section of 1.5 mm², this versatile connection solution supports a rated current of 8 A and a rated voltage of 160 V. Ideal for reliable circuit integration, it features a robust screw connection with tension sleeve technology, ensuring secure and stable connections even under challenging conditions. With its connection method engineered for easy 90-degree conductor/PCB orientation, this connector promotes hassle-free installations. The green housing not only reflects its durable composition but also enhances visibility in complex setups. A sleek low-profile design aligns seamlessly with modern PCB layouts, making it an essential component for engineers and designers alike.
Compact design optimises space on PCBs
Screw locking mechanism ensures reliable connections
Mounting flange provides superior mechanical stability
Interlock feature guarantees secure connector positioning
Low maintenance design enhances longevity
Environmentally friendly materials comply with industry regulations
VDE and cULus approvals signify trusted performance and safety
Flexible conductor cross section capabilities accommodate various applications
Related links
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
