Phoenix Contact FRONT-MSTB 2 Series PCB Connector, 15-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 489-126
- Mfr. Part No.:
- 1777413
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,433.33
(exc. VAT)
£1,720.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,433.33 | £28.667 |
*price indicative
- RS Stock No.:
- 489-126
- Mfr. Part No.:
- 1777413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 76.2mm | |
| Series | FRONT-MSTB 2 | |
| Standards/Approvals | UL 94 V0, EN 60695-2-13, EU REACH, cULus Recognised Approval ID: E60425-19931011, EU RoHS, EN 60695-2-12, EN 60695-10-2, CHINA RoHS, IEC 61984, CSA Approval ID: 13631, IEC 60112, IEC 60664-1:2007-04 | |
| Depth | 14.9mm | |
| Length | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 76.2mm | ||
Series FRONT-MSTB 2 | ||
Standards/Approvals UL 94 V0, EN 60695-2-13, EU REACH, cULus Recognised Approval ID: E60425-19931011, EU RoHS, EN 60695-2-12, EN 60695-10-2, CHINA RoHS, IEC 61984, CSA Approval ID: 13631, IEC 60112, IEC 60664-1:2007-04 | ||
Depth 14.9mm | ||
Length 27.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector from the FRONT-MSTB 2.5 series exemplifies precision engineering, designed to meet the demanding requirements of modern electronic applications. Featuring a robust construction, it supports a nominal current of 12 A and is rated for a voltage of up to 320 V. Its innovative design optimises connection in tight installation spaces, allowing for efficient conductor access from a single direction. This connector not only streamlines the setup process but also enhances reliability in operation. With an impressive rating against thermal and mechanical stresses, it is perfect for varied environments, ensuring high performance and longevity. The eco-friendly materials used comply with international standards, making it a conscientious choice for environmentally aware customers.
Optimised for use in compact spaces, facilitating easy installation
Designed for high durability to withstand mechanical stress
Utilises an effective front screw connection method for secure conductor attachment
Allows for the connection of multiple conductors while maintaining performance
Crafted from materials that comply with international environmental standards
Features low contact resistance to ensure efficient electrical performance
Related links
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
