Phoenix Contact IC Series PCB Connector, 20-Contact, 5.08 mm Pitch, Threaded, 1 Row Screw

Subtotal (1 pack of 50 units)*

£1,171.21

(exc. VAT)

£1,405.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,171.21£23.424

*price indicative

RS Stock No.:
489-089
Mfr. Part No.:
1825682
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Mount Type

Threaded

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

320V

Width

111.72mm

Depth

15mm

Length

19.2mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE Approval ID: 40050694

Series

IC

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is crafted to deliver robust and versatile connectivity solutions. Ideal for intricate PCB designs, this connector combines superior mechanical stability with an inverted connection system. Engineered with user-friendly features, it allows for seamless PCB replacement and offers enhanced electrical performance, making it suitable for various industrial applications. Its screw connection ensures a dependable connection while providing a locking mechanism for secure usage. The connector is also designed to be compliant with stringent environmental regulations, ensuring a sustainable choice for modern electronic systems.

Designed for touch-proof connections, enhancing user safety

Compatible with the COMBICON MSTB 2.5 product range

Maintains low operating temperatures due to optimal contact force

Packaged in eco-friendly cardboard, promoting sustainability

Available in a minimum order quantity of 50 pieces, catering to bulk procurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy