Phoenix Contact TMSTBP Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 489-031
- Mfr. Part No.:
- 1853010
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£133.33
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £133.33 | £2.667 |
*price indicative
- RS Stock No.:
- 489-031
- Mfr. Part No.:
- 1853010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | TMSTBP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series TMSTBP | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB twin plug is designed to meet the high standards of modern connectivity solutions, offering robust performance and reliability. With a nominal current rating of 12 A and a rated voltage of 320 V, this connector supports a variety of applications, particularly in bus systems. The innovative design allows for the seamless passing of potentials, making it an excellent choice for modular setups. Constructed with precision, the connector features a green housing made from high-quality PA material, ensuring durability in challenging environments. Its screw connection with a tension sleeve guarantees a secure and lasting fit, while the compact dimensions make it perfect for space-constrained installations. This product is particularly suitable for use in industrial and commercial settings, providing users with a dependable connection method that is easy to implement and maintain.
Compact design ideal for space-restrained applications
Flexible screw connection method enhances installation simplicity
Green housing colour ensures easy identification in panels
Designed for bus applications, effortlessly looping potentials
Meets rigorous testing standards for reliability and safety
Suitable for use in a wide range of industrial environments
Automated and manual assembly-friendly configurations
Related links
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact TMSTBP Series PCB Connector Kit 5 mm Pitch 1 Row Solder
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853120
- Phoenix Contact TMSTBP 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853036
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
