Phoenix Contact IFMC 1 Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£289.39

(exc. VAT)

£347.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£289.39£5.788

*price indicative

RS Stock No.:
489-005
Mfr. Part No.:
1844141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Series

IFMC 1

COO (Country of Origin):
SK
The Phoenix Contact PCB Connector combines reliability and innovative design for modern electronic applications. Engineered for performance, this connector ensures a stable and secure connection with its push-in spring connection method, eliminating the need for additional tools. It features a versatile inverted type configuration that accommodates a broad range of conductor cross-sections, making it ideal for both rigid and flexible wires. This product enhances operational efficiency, featuring a snap-in locking mechanism for intuitive use, while ensuring compliance with industry standards for safety and environmental regulations.

Time saving push in connection method streamlines installation

Intuitive operation enabled by a colour coded actuating push button

Enhanced stability with defined contact force for long term reliability

Snap in locking mechanism prevents accidental disconnections

Durable design meets rigorous compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy