Phoenix Contact FK-MCP Series PCB Connector, 18-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 483-867
- Mfr. Part No.:
- 1851397
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,081.82
(exc. VAT)
£1,298.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,081.82 | £21.636 |
*price indicative
- RS Stock No.:
- 483-867
- Mfr. Part No.:
- 1851397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FK-MCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FK-MCP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to enhance durability and connectivity in a range of applications. Its exceptional push-in spring connection technology allows for tool-free assembly, making installation quick and efficient. The connector is engineered to provide a stable electrical contact, ensuring the longevity of connections even under demanding conditions. Featuring a compact design with an 18-position layout and a 3.81 mm pitch, it accommodates a nominal cross section of 1.5 mm² and supports a nominal current of 8 A. With its intuitive colour-coded actuating push button, usability is further improved, allowing for hassle-free operation. This connector also ensures high mechanical stability with its screw flange mounting method, offering reliable performance in various environmental conditions.
Compact design allows for space efficient integration into PCB layouts
Screw locking mechanism enhances stability for heavy duty applications
Integrated test option simplifies troubleshooting and maintenance
Manufactured with WEEE/RoHS compliance ensures environmental responsibility
Optimised for both rigid and flexible conductor connections providing versatility
Related links
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121815001000
- Phoenix Contact FK-MCP 1.5/18-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817589
- Phoenix Contact FK-MCP 1.5/18-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851203
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
