Phoenix Contact MC Series PCB Connector, 9-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 483-864
- Mfr. Part No.:
- 1850929
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£698.48
(exc. VAT)
£838.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £698.48 | £13.97 |
*price indicative
- RS Stock No.:
- 483-864
- Mfr. Part No.:
- 1850929
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for seamless connectivity in compact environments while ensuring superior reliability. Designed with a nominal cross section of 1.5 mm², the connector supports a nominal current of 8 A and a rated voltage of 160 V, making it ideal for a wide range of applications. The product features a front screw connection method, which optimises user experience in tight installation situations by allowing operation and conductor connection from a single direction. With its eco-friendly materials and robust construction, it meets stringent industry standards, guaranteeing both performance and compliance. This connector not only promises low temperature rise but also enhances mechanical stability, ensuring your applications can operate smoothly without disruption.
Utilises a well-known connection principle for universal application
Minimises temperature rise during operation, enhancing efficiency
Offers exceptional mechanical stability with its screwable flange
Optimised for tight spaces, facilitating easier installations
Exhibits high resilience against vibrations and shocks
Ensures reliable performance over a wide temperature range
Accommodates diverse conductor cross sections for versatile use
Supports various conductor connection types for added flexibility
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Connector 5.08 mm Pitch 1 Row Solder
