Phoenix Contact SDDC 1 Series PCB Connector, 32-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 483-861
- Mfr. Part No.:
- 1848781
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,543.94
(exc. VAT)
£1,852.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,543.94 | £30.879 |
*price indicative
- RS Stock No.:
- 483-861
- Mfr. Part No.:
- 1848781
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 32 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Series | SDDC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 32 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Series SDDC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Direct connector is a state-of-the-art PCB direct plug connector designed for ease of use in modern electronic applications. This versatile connector boasts a robust design with push-in spring connection technology, ensuring a vibration-resistant connection that simplifies assembly. Ideal for high-density applications, this connector supports 16 positions and accommodates a nominal current of 8 A. The use of innovative SKEDD technology allows for flexible positioning on PCBs, enhancing the design possibilities for your projects. With its green colouring and durable materials, this connector not only offers reliability but also aligns with industry standards for environmental compliance. Experience the future of connectivity with this premium direct plug connector.
SKEDD technology allows for flexible positioning on printed circuit boards
Vibration resistant connection ensures stability in dynamic environments
Compact design maximises packing density saving precious space
Ease of installation with push in connection methods eliminating the need for tools
Quick testing facilitated by an integrated test option for enhanced operability
Compatibility with various PCB surface finishes increases application versatility
Powerful snap in locking mechanism provides secure mounting on the board
Related links
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
