Phoenix Contact MKDSF 3 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£76.60

(exc. VAT)

£91.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£76.60£1.532

*price indicative

RS Stock No.:
483-658
Mfr. Part No.:
1712737
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Series

MKDSF 3

Length

20.65mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19870331, VDE approval of drawings Approval ID: 40055394, CSA Approval ID: 13631

Width

15.21mm

COO (Country of Origin):
DE
The Phoenix Contact MKDSF 3/3-5.08 is a high-performance printed circuit board terminal block designed for versatile connectivity in various applications. This terminal block offers a nominal current rating of 24 A and is configured with three positions to ensure efficient and reliable connections. With its robust screw connection method and tension sleeve, it enhances the ease of conductor attachment. Its compact design, featuring a 5.08 mm pitch, makes it suitable for high-density installations while maintaining effective heat dissipation. Crafted from high-quality materials, this terminal block is not only functional but also compliant with international standards, making it a trusted choice for professionals in the electrical and electronics sectors. Whether it's for industrial automation or general electrical applications, this product promises durability and outstanding performance.

Well-known connection principle provides global compatibility

Integrated protective guide ensures safe and easy conductor insertion

Ability to connect multiple conductors improves installation efficiency

Low temperature rise thanks to maximum contact force promotes reliability

Designed for wave soldering, facilitating seamless integration into PCB designs

Green colour coding offers easy identification within assemblies

WEEE/RoHS compliance supports environmental sustainability efforts

Stripping length specification enhances installation precision

Tightening torque feature guarantees secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy