Phoenix Contact ZFKDSA 4 Series PCB Terminal Block, 10-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-520
- Mfr. Part No.:
- 1805504
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£359.43
(exc. VAT)
£431.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £359.43 | £7.189 |
*price indicative
- RS Stock No.:
- 483-520
- Mfr. Part No.:
- 1805504
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 63V | |
| Width | 76.5mm | |
| Series | ZFKDSA 4 | |
| Standards/Approvals | IEC 60998-2-2:1991-10, cULus Recognised Approval ID: E60425-19941111, EN 60695-2-12, EN 60695-2-13, IEC 60998-2-1:1990-04, UL 94 V0 | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 63V | ||
Width 76.5mm | ||
Series ZFKDSA 4 | ||
Standards/Approvals IEC 60998-2-2:1991-10, cULus Recognised Approval ID: E60425-19941111, EN 60695-2-12, EN 60695-2-13, IEC 60998-2-1:1990-04, UL 94 V0 | ||
Length 29mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is a versatile solution tailored for efficient connectivity in various applications. Designed with precision, this terminal block integrates seamlessly within electronic assemblies, offering robust performance up to 32 A nominal current and 630 V rated voltage. The innovative spring-cage connection method ensures reliable, long-lasting attachment for both rigid and flexible conductors. With a compact design featuring a 7.5 mm pitch and 10 positions, it provides optimal space utilisation while maintaining ease of installation. Enhanced for wave soldering, the terminal block is also compliant with environmental standards, making it a choice for modern, eco-conscious projects. Its user-friendly features, such as a dedicated test option and an open clamping space, make it the go-to choice for engineers seeking reliable and efficient component connections.
Features a spring-cage connection for easy and stable conductor attachment
Compact design allows space-efficient placements within electronic devices
Includes an integrated test option for convenient troubleshooting
Manufactured for long-term reliability with a defined contact force
Optimised for wave soldering, facilitating efficient production processes
Meets WEEE/RoHS compliance, contributing to sustainable engineering practices
Supports both rigid and flexible conductor cross-sections for versatile applications
Designed with a pull-out test capability, ensuring secure connections under stress
Related links
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 4 Series PCB Terminal Block 7.5 mm Pitch 1736793
- Phoenix Contact ZFKDSA 4-7.5- 6 Series PCB Terminal Block 7.5 mm Pitch 1934625
- Phoenix Contact ZFKDSA 4-7.5-16 Series PCB Terminal Block 7.5 mm Pitch 1760646
- Phoenix Contact ZFKDSA 4- 7.5- 8 Series PCB Terminal Block 7.5 mm Pitch 1932766
- Phoenix Contact ZFKDSA 4-7.5-20 Series PCB Terminal Block 7.5 mm Pitch 1700717
- Phoenix Contact ZFKDSA 4-7.5- 3 Series PCB Terminal Block 7.5 mm Pitch 1991891
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
