RS PRO 14.8 mm High Nylon Locking Tool for 3.18 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450£0.125£6.25
500 - 2450£0.101£5.05
2500 - 4950£0.077£3.85
5000 +£0.069£3.45

*price indicative

RS Stock No.:
655-996
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Locking Tool

Height

14.8mm

Chassis Hole Diameter

3.18mm

PCB Hole Diameter

3.18mm

Material

Nylon

Fixing Hole Diameter

3.18mm

COO (Country of Origin):
CN
The RS Pro PCB Support provide a simple and secure method of mounting and securing printed circuit boards. Installed by hand, no tools are necessary. Locking mechanism easily released with finger tip pressure. Other lengths and mounting hole sizes are available.

Installed by hand no tools necessary

Winged base feature provides stability

PCB locking feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy