Molex Milli-Grid Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch IDC
- RS Stock No.:
- 896-7504
- Distrelec Article No.:
- 304-44-697
- Mfr. Part No.:
- 87568-1073
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£5.11
(exc. VAT)
£6.132
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,550 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £2.555 | £5.11 |
| 50 - 198 | £2.18 | £4.36 |
| 200 - 398 | £1.81 | £3.62 |
| 400 - 498 | £1.735 | £3.47 |
| 500 + | £1.65 | £3.30 |
*price indicative
- RS Stock No.:
- 896-7504
- Distrelec Article No.:
- 304-44-697
- Mfr. Part No.:
- 87568-1073
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | IDC | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Milli Grid Cable to Board | |
| Voltage | 125V | |
| Series | Milli-Grid | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type IDC | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Milli Grid Cable to Board | ||
Voltage 125V | ||
Series Milli-Grid | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Molex PCB Socket, 1A Maximum Current Per Contact, 2mm Pitch - 87568 Series - 87568-1073
To connect two circuit boards without clunky cabling, use this Milli-Grid PCB socket from Molex. It pairs with other dual-row Milli-Grid vertical headers (such as 179-2011) to expand your device's capabilities. Through-hole mounting means installing the socket's a breeze. Once it's in place, you can clip the boards together and enjoy quick, clear transmissions. Use this unit with everyday electronics and small industrial applications like signalling systems.
Features & Benefits
• Handles extreme temperatures between -20°C and +85°C to suit demanding settings
• Light 0.723g weight puts minimal strain on a PCB
• Gold contact plating resists corrosion for long-lasting connections
Applications
• Telecommunications systems
• Automotive industry
• Electronics manufacturing
Can I install this socket in vibrating applications?
Yes, thanks to the unit's locking friction ramp, wires stay firmly in place even in vibrating conditions.
Molex 2.00 mm Milli-Grid IDC Receptacle - 87568 Series
87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility. These Milli-Grid IDC receptacles feature a pre-loaded upper housing for precise cover to base alignment. Early entry single beam contacts with a long wiping action provide a reliable contact. Versions of these receptacles are available with a centre polarization key to prevent mismating, a centre locking ramp for a secure mating connection and side latches. A strain relief is available separately which provides extra cable retention. ;Part numbers 87568-xx63 have a plain design
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Pre-loaded upper housing
• Single beam contacts with a long wiping action
• Centre polarization key to prevent mismating
• Centre locking ramp for secure mating connection
• Side latches
• Strain relief available separately
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Related links
- Molex Milli-Grid Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch IDC
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
