Molex iPass zHD Series Vertical Through Hole PCB Socket, 36-Contact, 4 Row, 0.75 mm Pitch Press Fit
- RS Stock No.:
- 885-6637
- Distrelec Article No.:
- 303-56-972
- Mfr. Part No.:
- 170729-0005
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.29
(exc. VAT)
£14.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.29 |
| 10 - 24 | £11.69 |
| 25 - 49 | £11.09 |
| 50 + | £10.70 |
*price indicative
- RS Stock No.:
- 885-6637
- Distrelec Article No.:
- 303-56-972
- Mfr. Part No.:
- 170729-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 36 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 4 | |
| Pitch | 0.75mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Termination Type | Press Fit | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 48V | |
| Series | iPass zHD | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 36 | ||
Sub Type Wire-to-Board | ||
Number of Rows 4 | ||
Pitch 0.75mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Termination Type Press Fit | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 48V | ||
Series iPass zHD | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4mm | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
iPass HD Vertical Internal Connector
The Molex iPass HD interconnect system provides higher density and increased speed solutions for the ever growing server storage market.
The Printed Circuit Board connector supports SAS 3.0 signalling up to 100m with low power consumption thus reducing cable management issues.
Some Features and Benefits Include -
Fully integrated press-fit receptacle design
Reduces crosstalk and improves electrical performance
Connectors mate with passive and optical cables
Allows for multi-plugging functionality
Typical Applications include-
Rack mount servers
Data Storage systems
Switches/Routers
Molex iPass I/O
Related links
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 0.75 mm Pitch Press Fit
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 0.75 mm Pitch Press Fit
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 0.75 mm Pitch Press Fit
- Molex 76867 Series Right Angle Board PCB Socket 1 Row, 0.75 mm Pitch Through Hole
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 0.75 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Press Fit
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 5.5 mm Pitch Press Fit
- Molex EXTreme Ten60Power Series Straight Through Hole PCB Socket 3 Row, 3 mm Pitch Press Fit
