Phoenix Contact MVSTBW 2.5/7-STF-5.08 Series Right Angle Screw PCB Terminal Block, 7-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 882-1221
- Mfr. Part No.:
- 1834958
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£289.60
(exc. VAT)
£347.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.792 | £289.60 |
*price indicative
- RS Stock No.:
- 882-1221
- Mfr. Part No.:
- 1834958
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Sub Type | Connector | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 630V | |
| Series | MVSTBW 2.5/7-STF-5.08 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Sub Type Connector | ||
Current 12A | ||
Pitch 5.08mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 630V | ||
Series MVSTBW 2.5/7-STF-5.08 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MVSTBW 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBW 2.5/7-STF-5.08 EX Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBW 2.5/7-STF Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBR 2.5/7-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW 2.5/5-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW 2.5/6-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW 2.5/9-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBR 2.5/7-STF-5.08 EX Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBW 2.5/13-STF-5.08 Series Right Angle Screw PCB Terminal Block 1 Row, 5.08 mm Pitch
