Phoenix Contact MCVU 1.5/7-GFD-3.81 Series Straight PCB Socket, 7 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 882-1151
- Mfr. Part No.:
- 1833098
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£674.25
(exc. VAT)
£809.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £13.485 | £674.25 |
*price indicative
- RS Stock No.:
- 882-1151
- Mfr. Part No.:
- 1833098
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCVU 1.5/7-GFD-3.81 | |
| Product Type | PCB Socket | |
| Current | 12A | |
| Pitch | 3.81mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCVU 1.5/7-GFD-3.81 | ||
Product Type PCB Socket | ||
Current 12A | ||
Pitch 3.81mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
Direct plug-in block, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MCVU 1,5/..-GFD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
