Phoenix Contact GMVSTBR 2.5/3-STF-7.62 Series Right Angle Screw PCB Terminal Block, 3-Contact, 1 Row, 7.62 mm Pitch

Subtotal (1 box of 50 units)*

£202.35

(exc. VAT)

£242.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.047£202.35

*price indicative

RS Stock No.:
882-0849
Mfr. Part No.:
1847893
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Number of Rows

1

Sub Type

Connector

Current

12A

Pitch

7.62mm

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Screw

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

1kV

Series

GMVSTBR 2.5/3-STF-7.62

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Material

Tin

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: GMVSTBR 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy