Phoenix Contact GSMKDS 3/ 3-7.62 Series 55° Through Hole PCB Terminal Block, 3-Contact, 1 Row, 7.62 mm Pitch Screw

Subtotal (1 box of 100 units)*

£260.70

(exc. VAT)

£312.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.607£260.70

*price indicative

RS Stock No.:
881-8821
Mfr. Part No.:
1733732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Number of Rows

1

Sub Type

PCB Terminal Block

Pitch

7.62mm

Current

24A

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Through Hole

Orientation

55°

Connector System

Wire-to-Board

Voltage

1kV

Series

GSMKDS 3/ 3-7.62

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: GSMKDS 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy