TE Connectivity Z-PACK HM Series Right Angle Through Hole Mount PCB Socket, 200-Contact, 8-Row, 2mm Pitch, Solder
- RS Stock No.:
- 864-3529
- Mfr. Part No.:
- 5646445-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3529
- Mfr. Part No.:
- 5646445-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 200 | |
| Number of Rows | 8 | |
| Pitch | 2mm | |
| Type | Free Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | Z-PACK HM | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 200 | ||
Number of Rows 8 | ||
Pitch 2mm | ||
Type Free Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series Z-PACK HM | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
