3M 929 Series Straight Through Hole PCB Socket, 72-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 827-7362
- Mfr. Part No.:
- 929975-01-36-RK
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 57 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.75 |
| 10 - 24 | £4.27 |
| 25 - 49 | £3.90 |
| 50 - 99 | £3.65 |
| 100 + | £3.38 |
*price indicative
- RS Stock No.:
- 827-7362
- Mfr. Part No.:
- 929975-01-36-RK
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Socket | |
| Number of Contacts | 72 | |
| Sub Type | Board Mount | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 1.5kV | |
| Series | 929 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Socket | ||
Number of Contacts 72 | ||
Sub Type Board Mount | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 1.5kV | ||
Series 929 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
969 Series Pin Strip Headers
The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
2.54mm 3M Range
Warning
Flammability: UL 94V-0
Related links
- 3M 929 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- 3M 929 Series Straight Through Hole Mount PCB Header 2-Row Solder Termination
- 3M 929 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- E-TEC BL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- E-TEC BL Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 6 Row, 2 mm Pitch Solder
