3M 9100 Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 827-1562
- Mfr. Part No.:
- 9150-4500PL
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 827-1562
- Mfr. Part No.:
- 9150-4500PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 1 kV | |
| Series | 9100 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 1 kV | ||
Series 9100 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
