Molex KK 254 Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 821-5663
- Mfr. Part No.:
- 22-14-2064
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 821-5663
- Mfr. Part No.:
- 22-14-2064
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2.5A | |
| Voltage Rating | 250 V | |
| Series | KK 254 | |
| Contact Material | Brass | |
| Series Number | 4455 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2.5A | ||
Voltage Rating 250 V | ||
Series KK 254 | ||
Contact Material Brass | ||
Series Number 4455 | ||
- COO (Country of Origin):
- US
