Molex Mini-Fit BMI Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 4.2mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
821-5569
Mfr. Part No.:
15-24-7060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

4.2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Connector System

Board to Board

Termination Method

Solder

Current Rating

9.0A

Voltage Rating

600.0 V

Series

Mini-Fit BMI

Contact Material

Brass

Contact Plating

Tin

Series Number

42385

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy