3M 102 Series Right Angle Surface Mount PCB Socket, 26-Contact, 2-Row, 12.7mm Pitch, Solder Termination
- RS Stock No.:
- 749-4926
- Mfr. Part No.:
- 10226-2210PE
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-4926
- Mfr. Part No.:
- 10226-2210PE
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 12.7mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | 102 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 12.7mm | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series 102 | ||
Contact Material Copper | ||
