3M 102 Series Right Angle Surface Mount PCB Socket, 50-Contact, 2-Row, 12.7mm Pitch, Solder Termination

Subtotal (1 unit)*

£5.11

(exc. VAT)

£6.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£5.11

*price indicative

Packaging Options:
RS Stock No.:
749-4869
Mfr. Part No.:
10250-1210PE
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

50

Number of Rows

2

Pitch

12.7mm

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

102

Contact Material

Copper

COO (Country of Origin):
JP

Related links