3M 891 Series Right Angle Cable Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, IDT Termination
- RS Stock No.:
- 749-4799
- Mfr. Part No.:
- 89126-0101
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.04 |
| 10 - 24 | £1.01 |
| 25 - 49 | £0.99 |
| 50 - 99 | £0.96 |
| 100 + | £0.94 |
*price indicative
- RS Stock No.:
- 749-4799
- Mfr. Part No.:
- 89126-0101
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDT | |
| Current Rating | 4.25A | |
| Series | 891 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDT | ||
Current Rating 4.25A | ||
Series 891 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
