3M 891 Series Right Angle Cable Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, IDT Termination

Bulk discount available

Subtotal (1 unit)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£1.75
10 - 24£1.71
25 - 49£1.66
50 - 99£1.63
100 +£1.59

*price indicative

Packaging Options:
RS Stock No.:
749-4792
Mfr. Part No.:
89110-0103
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

10

Number of Rows

2

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

1.25A

Voltage Rating

1 kV

Series

891

Contact Plating

Nickel over Gold

Contact Material

Bronze

Series Number

891

COO (Country of Origin):
US

3M PCB Socket For Ribbon Cable, 1.25A Current Rating - 891 Series - 89110-0103


Get your plug-in components on board with this right-angle PCB socket from 3M. It comes preassembled so you can put your board together in a jiffy. When it's time to unplug, use optional pull-tab adhesives (827-3622) for quick and simple disconnection. This unit also comes with centre bump polarisation, making it just the thing for correctly mating your components.

• Bumps prevent the latches from locking during shipment
• Wide operating temperature range between -55°C and +105°C for use in demanding conditions
• Glass-filled PE insulation provides protection against EMI for a strong connection

Applications


• Electronic device design
• Research and development

Will this socket take up a lot of room on my PCB?


The socket has compact dimensions of 17.3 (L) x 6.1 (W) x 13.5mm (H), meaningit takes upminimal space on your PCB.