TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
745-4984
Mfr. Part No.:
6-5535512-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Series

AMPMODU MOD II

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Contact Plating

Tin

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity AMPMODU Mod II Receptacle Assembly


AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.

Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.

Part numbers X-534206-X are dual row and both side and end stackable.

Part numbers X-534237-X are single row with Gold plated mating area.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links