Molex SlimStack Series Straight Surface PCB Socket, 40-Contact, 2 Row, 0.635 mm Pitch Solder
- RS Stock No.:
- 720-6387
- Distrelec Article No.:
- 304-56-759
- Mfr. Part No.:
- 52885-0474
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£13.23
(exc. VAT)
£15.875
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.646 | £13.23 |
| 100 - 370 | £2.104 | £10.52 |
| 375 - 1495 | £1.974 | £9.87 |
| 1500 - 2995 | £1.896 | £9.48 |
| 3000 + | £1.822 | £9.11 |
*price indicative
- RS Stock No.:
- 720-6387
- Distrelec Article No.:
- 304-56-759
- Mfr. Part No.:
- 52885-0474
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 500mA | |
| Pitch | 0.635mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 100V | |
| Series | SlimStack | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.2mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 500mA | ||
Pitch 0.635mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 100V | ||
Series SlimStack | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.2mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex 0.635mm SlimStack SMT Dual Row Vertical Stacking Board-to-Board Receptacles, 52885 Series
52885 series SlimStack SMT dual row vertical stacking board-to-board receptacles with a 0.635mm pitch. These SlimStack fine-pitch SMT board to board connectors have an anti-flux design, fitting nails for holding the connector on to the PCB and providing strain relief for the SMT tails and polarizing pegs to assist with placement on the PCB. The 20 to 70 way SlimStack receptacles also have a housing lock feature. Various stack heights can be achieved when these 52885 series SlimStack receptacles are mated with SlimStack plugs:
Mated with 55091 plugs = 6.0mm stack height
Mated with 53625 plugs = 7.0mm stack height
Mated with 53647 plugs = 8.0mm stack height
Mated with 53627 plugs = 10mm stack height
These SlimStack receptacle connectors are ideal for use in tight packaging applications such as mobile phones, digital cameras, MP3 players and tablet PCs.
0.635mm Board to Board Molex
The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.
Related links
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Molex 53625 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 53627 Series Vertical Surface Mount PCB Header 0.635 mm Pitch Shrouded
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface Mount PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
