Molex SlimStack Series Straight, Straight Surface PCB Socket, 20-Contact, 2 Row, 0.4 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
720-6224
Mfr. Part No.:
51338-0274
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

300mA

Pitch

0.4mm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight, Straight

Connector System

Board-to-Board, Signal

Voltage

50V

Series

SlimStack

Row Pitch

2.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Bronze, Bronze

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN

0.4mm Board to Board Slimstack 51338 Series Receptacles


A range of 0.4mm pitch Board-to-Board Slimstack 51338 Series Receptacles that mate with Slimstack Series 55909 Plugs

0.4mm Board to Board - Molex Slimstack Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy