Harting Har-Link Series Right Angle Through Hole Mount PCB Socket, 10-Contact, 2mm Pitch, Solder Termination
- RS Stock No.:
- 693-4990
- Mfr. Part No.:
- 27211218004
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4990
- Mfr. Part No.:
- 27211218004
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Pitch | 2mm | |
| Type | IEEE 1355 | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Series | Har-Link | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Pitch 2mm | ||
Type IEEE 1355 | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Series Har-Link | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Harting 2.00mm High Speed har-link® Female Connectors
Solder pins, angled (Ø 0.6 mm min.)
Performance level 2
Locking levers
Performance level 2
Locking levers
Standards
IEC 61 076-4-107
Approvals
UL
2.0mm Modular metric high speed connector - Harting
