TE Connectivity Multi-Interlock Series Straight Through Hole Mount PCB Socket, 9-Contact, 1-Row, 7mm Pitch, Solder
- RS Stock No.:
- 681-1500
- Mfr. Part No.:
- 142622-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 681-1500
- Mfr. Part No.:
- 142622-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 7mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | Multi-Interlock | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 7mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series Multi-Interlock | ||
Contact Material Brass | ||
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
TE Connectivity MIC (Multiple Interlock Connectors) Range
