Molex 52465 Series Straight Surface PCB Socket, 10-Contact, 2 Row, 0.8 mm Pitch Solder

Subtotal (1 pack of 5 units)*

£4.92

(exc. VAT)

£5.905

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 550 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.984£4.92

*price indicative

Packaging Options:
RS Stock No.:
670-2459
Distrelec Article No.:
304-62-568
Mfr. Part No.:
52465-1071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

2

Pitch

0.8mm

Current

500mA

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Straight

Connector System

Signal, Board-to-Board

Voltage

50V

Series

52465

Row Pitch

2.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
JP
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 10 Circuits

Related links