Molex CLIK-Mate Series Straight Surface PCB Socket, 6-Contact, 1 Row, 1.25 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
660-1062
Mfr. Part No.:
502382-0670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

1

Sub Type

Wire-to-Board

Pitch

1.25mm

Current

12A

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board, Signal

Voltage

50V

Series

CLIK-Mate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Gender

Female

Contact Material

Copper

Standards/Approvals

No

1.25mm Vertical PCB Receptacle


1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT


The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance

Direct vacuum pick-and-place; no capton tape needed

Superior terminal polarization features prevent wrong terminal insertion

Single lock 1 - 7 way, dual lock 8 - 15 way

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy