3M 8500 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 499-9724
- Distrelec Article No.:
- 143-65-565
- Mfr. Part No.:
- 8540-4500PL
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.88
(exc. VAT)
£8.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 199 unit(s) ready to ship
- Plus 286 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.88 |
| 10 - 24 | £6.18 |
| 25 - 49 | £5.63 |
| 50 - 99 | £5.31 |
| 100 + | £4.89 |
*price indicative
- RS Stock No.:
- 499-9724
- Distrelec Article No.:
- 143-65-565
- Mfr. Part No.:
- 8540-4500PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 10.8mm | |
| Voltage | 1kV | |
| Series | 8500 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 10.8mm | ||
Voltage 1kV | ||
Series 8500 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold, Nickel | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M PCB Socket, 40 Way, Straight Body - 8500 Series - 8540-4500PL
Need mounting space for multiple electrical contacts? This PCB socket from 3M does the trick. With space for up to 40 connections, it helps you power through wiring jobs in a snap. Rest assured your conductors are safe as houses thanks to the socket's secure and durable joins to your PCB. Centre bump polarisation takes the guesswork out of mating, as you can only match the socket with a compatible header.
Features & Benefits
• Part number on each piece allows for quick and convenient identification
• PBT insulation material protects you against electric shocks
• Flame retardant, so it won't catch alight in the event of a fire
Applications
• Industrial control centres
• Robotics systems
• Energy and utilities industry
What's the current rating of this PCB header?
This header has a current rating of 12A for compatibility with demanding circuits.
3M 8500 Series 2.54 x 2.54mm Polarized PCB Sockets
From 3M, the8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets feature centre bump polarization and PCB retention. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with low profile shrouded headers
• UL 94V-0 rated polyester body
• Board retention feature
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Board PCB Socket 0.1 mm Pitch Shrouded
- 3M 9100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
