3M 8500 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 499-9695
- Distrelec Article No.:
- 143-65-532
- Mfr. Part No.:
- 8520-4500PL
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.40
(exc. VAT)
£5.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 172 unit(s) shipping from 15 June 2026
- Plus 73 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.40 |
| 10 - 24 | £3.95 |
| 25 - 49 | £3.59 |
| 50 - 99 | £3.39 |
| 100 + | £3.13 |
*price indicative
- RS Stock No.:
- 499-9695
- Distrelec Article No.:
- 143-65-532
- Mfr. Part No.:
- 8520-4500PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | 8500 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series 8500 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M Straight PCB Socket, 20 Way, 2 Rows - 8500 Series - 8520-4500PL
This PCB (printed circuit board) socket from 3M creates a secure link between two PCBs. The double-sided mating design is a space-efficient way to make connections without the need for a cable assembly. There are square terminals on the socket's female connection side and 20 contact pins on its male side. Its connectors are arranged in two rows, allowing for a compact board design. This unit complies with the Restriction of Hazardous Substances (RoHS) directive, so you can be sure it contains no more than trace amounts of any harmful substances.
• Through-hole mounting type allows for stable and deep pin connections • Flame-retardant UL 94V-0 (Underwriters Laboratories) rated polyester body stops burning after ten seconds• Copper contact material prevents circuit blowouts thanks to high heat resistance• Straight body orientation creates a clear connection that's easy for operators to check
Applications
• Vehicle hazard lights• Memory interface cards• Radio transmitters• Exit lights
How do I secure this socket to my printed circuit board?
This PCB socket is secured using soldering. The soldering alloy fuses the contacts to the PCB to keep them fixed tightly together and prevent dislodging.
3M 8500 Series 2.54 x 2.54mm Polarized PCB Sockets
From 3M, the8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets feature centre bump polarization and PCB retention. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with low profile shrouded headers
• UL 94V-0 rated polyester body
• Board retention feature
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 9100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Board PCB Socket 0.1 mm Pitch Shrouded
