3M 8500 Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 499-9689
- Distrelec Article No.:
- 143-65-524
- Mfr. Part No.:
- 8516-4500PL
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.79
(exc. VAT)
£4.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 233 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.79 |
| 10 - 24 | £3.43 |
| 25 - 49 | £3.11 |
| 50 - 99 | £2.93 |
| 100 + | £2.70 |
*price indicative
- RS Stock No.:
- 499-9689
- Distrelec Article No.:
- 143-65-524
- Mfr. Part No.:
- 8516-4500PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | 8500 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series 8500 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M Straight PCB Socket, 16 Way, 2 Rows - 8500 Series - 8516-4500PL
Turn to this 3M socket when you want to connect two printed circuit boards (PCBs) without the need for a cable. The socket receives pins through the square terminals on one side and connects to a PCB with its own pin configuration on the other. The header on the socket is shrouded to protect it against the risk of short circuits and interference. The shrouding has a low-profile design to allow mating on either side.
• Pitch of 2.54mm for greater current isolation between pins• Through-hole mounting type ensures deep connection and high-quality electrical transmission• Copper contact material has strong heat resistance to prevent power-line blowouts• Board retention feature keeps the pins locked tightly to the circuit board for an extra-secure connection
Applications
• Automated timers• Fuel regulators• Satellite navigation devices• Drug metering equipment
Is this PCB socket flame-retardant?
Yes, the plastic housing material on this PCB socket has a UL94 V-0 (Underwriters Laboratories) flammability rating and has been tested to ensure it will stop burning after ten seconds in the event of fire.
3M 8500 Series 2.54 x 2.54mm Polarized PCB Sockets
From 3M, the8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets feature centre bump polarization and PCB retention. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with low profile shrouded headers
• UL 94V-0 rated polyester body
• Board retention feature
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 9100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 9100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
