ERNI MicroSpeed Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 492-0223
- Mfr. Part No.:
- 144663
- Brand:
- ERNI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 492-0223
- Mfr. Part No.:
- 144663
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERNI | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Pitch | 1mm | |
Type | Board to Board | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Termination Method | Solder | |
Series | MicroSpeed | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series MicroSpeed | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
1.0mm ERNI MicroSpeed
The MicroSpeed connector features a special shielding design with an optimized grid design for excellent RF characteristics and economical PCB footprint
MicroSpeed SMT plug connector for fast data transfer
Data rates up to 10 GBit/s
Board to board connection in telecommunication and data transer devices
The termination area of the shield contacts is available in 2 options: SMT or THR (Thru Hole Reflow)
Data rates up to 10 GBit/s
Board to board connection in telecommunication and data transer devices
The termination area of the shield contacts is available in 2 options: SMT or THR (Thru Hole Reflow)
The ERNI's MicroSpeed 50-pin, vertically oriented female connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.
Reliable and high degree of robustness
Data rate of 25Gbit/s
SMT/THR termination and 1 mm pitch
Maximum operating temperature of 125°C
EMC improved shielding (high interference-resistance / excellent EMC)
Data rate of 25Gbit/s
SMT/THR termination and 1 mm pitch
Maximum operating temperature of 125°C
EMC improved shielding (high interference-resistance / excellent EMC)