Phoenix Contact Right Angle Through Hole PCB Socket, 6-Contact, 1 Row, 5.08 mm Pitch Solder

Bulk discount available

Subtotal (1 pack of 5 units)*

£22.10

(exc. VAT)

£26.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£4.42£22.10
125 - 370£3.70£18.50
375 - 995£3.416£17.08
1000 - 1995£3.054£15.27
2000 +£2.904£14.52

*price indicative

RS Stock No.:
292-9228
Mfr. Part No.:
1786446
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

1

Sub Type

Socket Strip

Current

12A

Pitch

5.08mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

320V

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers


CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.

Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount

Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount

Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange

For marker cards see stock numbers 437-3598, 804-0961 and 437-3605

Related links