Molex 87568 Series Straight Cable IDC Connector, 14-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 105 units)*

£147.315

(exc. VAT)

£176.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 210 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
105 - 105£1.403£147.32
210 +£1.295£135.98

*price indicative

RS Stock No.:
243-6937
Distrelec Article No.:
304-57-624
Mfr. Part No.:
87568-1443
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Pitch

2mm

Current

1A

Housing Material

Polyester

Termination Type

Solder

Mount Type

Cable

Orientation

Straight

Connector System

Milli Grid Connector System

Voltage

125V

Series

87568

Minimum Operating Temperature

-20°C

Row Pitch

2mm

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Copper

Standards/Approvals

RoHS

The Molex Milli-Grid Cable-to-Board receptacle has 0.38μm gold (Au) selective plating and centre polarization key. It is rated for 125V and 1.0A maximum current.

Operating temperature range from -20° to +85°C

Without locking friction ramp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy