Molex 502584 Series Vertical Surface PCB Socket, 2-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 243-6889
- Mfr. Part No.:
- 502584-0260
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
£354.60
(exc. VAT)
£425.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | £0.394 | £354.60 |
| 1800 + | £0.373 | £335.70 |
*price indicative
- RS Stock No.:
- 243-6889
- Mfr. Part No.:
- 502584-0260
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 9.7mm | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | 502584 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2021)4569-DC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 9.7mm | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series 502584 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2021)4569-DC | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle with vertical orientation has surface mount termination interface. It has operating temperature range from -40° to +105°C. It is rated for 100V voltage and 2A current.
Lock to mating part
Beige colour body
Related links
- Molex 502584 Series Vertical Surface PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 502584 Series Vertical Surface PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 502584 Series Vertical Through Hole Receptacle 1.5 mm Pitch Shrouded
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
