Molex 213205 Series Right Angle Busbar Connector, 1 Row Solder

Bulk discount available

Subtotal (1 unit)*

£8.67

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.67
10 +£8.10

*price indicative

RS Stock No.:
223-8186
Mfr. Part No.:
2132050001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Busbar Connector

Number of Rows

1

Current

200A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Orientation

Right Angle

Voltage

600V

Series

213205

Minimum Operating Temperature

-40°C

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen

COO (Country of Origin):
CN
The Molex bus bar power connectors has 7 circuits and made of copper alloy with silver plating. It has right angle orientation and recommended for 4.80mm thick PCB. It is through hole and has solder tab, it is use for 3.00mm and 3.18mm thick bus bar.

It has operating temperature from -40°C to +105°C

Related links