Molex 213191 Series Right Angle Screw Busbar Connector, 1-Contact, 1 Row Screw
- RS Stock No.:
- 223-8183
- Mfr. Part No.:
- 2131910001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.44
(exc. VAT)
£10.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.44 |
| 10 + | £7.88 |
*price indicative
- RS Stock No.:
- 223-8183
- Mfr. Part No.:
- 2131910001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | Busbar Connector | |
| Number of Rows | 1 | |
| Current | 200A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Screw | |
| Mount Type | Screw | |
| Orientation | Right Angle | |
| Voltage | 600V | |
| Series | 213191 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type Busbar Connector | ||
Number of Rows 1 | ||
Current 200A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Screw | ||
Mount Type Screw | ||
Orientation Right Angle | ||
Voltage 600V | ||
Series 213191 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Molex bus bar power connectors has 7 circuits and made of copper alloy with silver plating. It has right angle orientation and recommended for 4.80mm thick PCB. It is through hole, screw mount and use for 3.00mm and 3.18mm thick bus bar.
It has operating temperature from -40°C to +105°C
Related links
- Molex 213191 Series Right Angle Screw Busbar Connector 1 Row Screw
- Molex PowerPlane Series Vertical Vertical Busbar Connector 1 Row Screw
- Molex PowerPlane Series Vertical Surface Busbar Connector 2 Row Screw
- Molex 213205 Series Right Angle Busbar Connector, 1 Row Solder
- Molex PowerPlane Series Straight Surface Busbar Connector 2 Row Solder
- Phoenix Contact MVSTBR 2.5/15-STF Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBR Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW 2.5/12-STF Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
