Molex 213191 Series Right Angle Screw Busbar Connector, 1-Contact, 1 Row Screw

Bulk discount available

Subtotal (1 tray of 24 units)*

£166.44

(exc. VAT)

£199.728

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
24 - 96£6.935£166.44
120 +£5.742£137.81

*price indicative

RS Stock No.:
223-8182
Distrelec Article No.:
304-62-141
Mfr. Part No.:
2131910001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Busbar Connector

Number of Contacts

1

Number of Rows

1

Current

200A

Housing Material

Liquid Crystal Polymer

Termination Type

Screw

Mount Type

Screw

Orientation

Right Angle

Voltage

600V

Series

213191

Minimum Operating Temperature

-40°C

Contact Plating

Silver

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
CN
The Molex bus bar power connectors has 7 circuits and made of copper alloy with silver plating. It has right angle orientation and recommended for 4.80mm thick PCB. It is through hole, screw mount and use for 3.00mm and 3.18mm thick bus bar.

It has operating temperature from -40°C to +105°C

Related links