Molex 87713 Series Vertical Surface PCB Connector, 22-Contact, 1 Row, 1.27 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-4727
Mfr. Part No.:
877131001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Number of Contacts

22

Sub Type

Receptacle

Number of Rows

1

Current

1.5A

Pitch

1.27mm

Housing Material

High Temperature Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board, Signal

Voltage

30V

Series

87713

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
SG
The Molex PCB Connector

comes with a Vertical body orientation and 22 number of contacts.

1 number of rows

1.27mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy