Molex 79109 Series Vertical Surface PCB Connector, 8-Contact, 2 Row, 2 mm Pitch Solder

Stock information currently inaccessible
RS Stock No.:
213-4713
Mfr. Part No.:
791091003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Number of Contacts

8

Sub Type

Receptacle

Number of Rows

2

Current

1A

Pitch

2mm

Housing Material

Polyester

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board, Signal

Voltage

125V

Series

79109

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
SG
The Molex PCB Connector

comes with a Vertical body orientation and 8 number of contacts.

2 number of rows

2mm pitch

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy