Molex 79107 Series Vertical Through Hole PCB Connector, 40-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available

Subtotal (1 unit)*

£3.35

(exc. VAT)

£4.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.35
10 - 19£3.25
20 +£3.16

*price indicative

RS Stock No.:
213-4707
Mfr. Part No.:
791077019
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Number of Contacts

40

Sub Type

Receptacle

Number of Rows

2

Pitch

2mm

Current

1A

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Signal, Board-to-Board

Voltage

125V

Series

79107

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex PCB Connector

comes with a Vertical body orientation and 40 number of contacts.

2 number of rows

2mm pitch

Related links