Molex 214114 Series Right Angle PCB PCB Socket, 5 Row Solder
- RS Stock No.:
- 210-3541
- Distrelec Article No.:
- 304-62-147
- Mfr. Part No.:
- 214114-0002
- Brand:
- Molex
Subtotal (1 tray of 32 units)*
£171.264
(exc. VAT)
£205.504
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 32 + | £5.352 | £171.26 |
*price indicative
- RS Stock No.:
- 210-3541
- Distrelec Article No.:
- 304-62-147
- Mfr. Part No.:
- 214114-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Sub Type | Power-to-the Board | |
| Number of Rows | 5 | |
| Current | 80A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board, Signal, Power | |
| Voltage | 125V | |
| Series | 214114 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Sub Type Power-to-the Board | ||
Number of Rows 5 | ||
Current 80A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Connector System Board-to-Board, Signal, Power | ||
Voltage 125V | ||
Series 214114 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers works with one Power circuit, 15 signal circuits and 1 Power Circuit. It can be operated with a maximum voltage of 125V and 80 A maximum current.
High conductivity copper
-40°C to +105°C operating temperature
Tray packaging type
Related links
- Molex 214114 Series Right Angle PCB PCB Socket, 5 Row Solder
- Molex 214114 Series Vertical PCB PCB Socket, 5 Row Solder
- Molex 214115 Series Right Angle PCB PCB Socket, 5 Row Solder
- TE Connectivity Multi-Beam Series Vertical Board PCB Socket 5 Row Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
